Print Page
ZB5AA3
Switch Actuator, Green, Schneider Harmony XB5 22mm Push Button Switches, IP66, NEMA 4X, NEMA 13
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB5AA3Copy |
| Newark Part No. | 80C8319 |
| Product Range | Harmony XB5 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $14.900 |
| 10+ | $13.040 |
| 25+ | $10.800 |
| 50+ | $9.690 |
| 125+ | $8.940 |
Price for:Each
Minimum: 5
Multiple: 5
$74.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB5AA3Copy |
| Newark Part No. | 80C8319 |
| Product Range | Harmony XB5 Series |
| Technical Datasheet | |
| For Use With | Schneider Harmony XB5 22mm Push Button Switches |
| IP / NEMA Rating | IP66, NEMA 4X, NEMA 13 |
| Product Range | Harmony XB5 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The ZB5AA3 is a Pushbutton Head, round signalling unit head, suitable for XB5 series momentary non-illuminated pushbutton switches. Plastic bezel, spring return operator.
- Green flush unmarked operator profile
- 5000000 Cycles mechanical durability
- TH Protective treatment
- 5gn (f = 2 to 500Hz) Conforming to IEC 60068-2-6 vibration resistance
Applications
Industrial
Technical Specifications
| For Use With | Schneider Harmony XB5 22mm Push Button Switches |
|---|---|
| Product Range | Harmony XB5 Series |
| IP / NEMA Rating | IP66, NEMA 4X, NEMA 13 |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for ZB5AA3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
