Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4FV053Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AH9561
Product RangeHarmony XB4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.310 |
| 5+ | $11.760 |
| 10+ | $11.070 |
| 25+ | $9.970 |
| 50+ | $8.520 |
| 100+ | $8.180 |
| 250+ | $8.030 |
Price for:Each
Minimum: 1
Multiple: 1
$12.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4FV053Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AH9561
Product RangeHarmony XB4 Series
Technical Datasheet
Indicator Lens ColourOrange
Lens ShapeRound
IP / NEMA RatingIP66, IP67, IP69, IP69K, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
Mounting Hole Dia30.5mm
Accessory TypeHead
For Use WithHarmony XB4 Series Pilot Light
Product RangeHarmony XB4 Series
SVHCTo Be Advised
Technical Specifications
Indicator Lens Colour
Orange
IP / NEMA Rating
IP66, IP67, IP69, IP69K, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
Accessory Type
Head
Product Range
Harmony XB4 Series
Lens Shape
Round
Mounting Hole Dia
30.5mm
For Use With
Harmony XB4 Series Pilot Light
SVHC
To Be Advised
Alternatives for ZB4FV053
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
