Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BZ1015Copy
Newark Part No.09P7778
Product RangeHarmony XB4 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.120 |
| 5+ | $28.980 |
| 10+ | $24.010 |
| 25+ | $21.530 |
| 50+ | $19.870 |
| 100+ | $18.550 |
| 250+ | $17.550 |
| 5000+ | $16.890 |
Price for:Each
Minimum: 1
Multiple: 1
$33.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BZ1015Copy
Newark Part No.09P7778
Product RangeHarmony XB4 Series
Technical Datasheet
Switch TerminalsSpring Clamp
Contact Current Max10A
Contact Voltage AC Max600V
For Use WithXB4 Series 30mm Pushbutton Switches
Contact Voltage DC Max-
Product RangeHarmony XB4 Series
SVHCTo Be Advised
Product Overview
The ZB4BZ1015 is a 1 NO single Contact Block with Zamak body/fixing collar and slow-break silver alloy (Ag/Ni) standard contacts. It has spring clamp terminals and suitable for harmony XB4 series switches.
- IP20 Protection rating
- 5000000 Cycles mechanical durability
Applications
Industrial, Commercial, Automotive
Technical Specifications
Switch Terminals
Spring Clamp
Contact Voltage AC Max
600V
Contact Voltage DC Max
-
SVHC
To Be Advised
Contact Current Max
10A
For Use With
XB4 Series 30mm Pushbutton Switches
Product Range
Harmony XB4 Series
Alternatives for ZB4BZ1015
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
