ZB4BW433
Switch Actuator, Mushroom, Green, Schneider Harmony XB4 Series 22mm Illuminated Pushbutton Switches

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB4BW433Copy |
| Newark Part No. | 20K4945 |
| Product Range | Harmony XB4 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $35.760 |
| 5+ | $31.290 |
| 10+ | $25.930 |
| 25+ | $23.250 |
| 50+ | $21.460 |
| 100+ | $20.030 |
| 250+ | $18.960 |
| 5000+ | $18.240 |
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB4BW433Copy |
| Newark Part No. | 20K4945 |
| Product Range | Harmony XB4 Series |
| Technical Datasheet | |
| For Use With | Schneider Harmony XB4 Series 22mm Illuminated Pushbutton Switches |
| IP / NEMA Rating | IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13 |
| Product Range | Harmony XB4 Series |
| SVHC | To Be Advised |
Product Overview
ZB4BW433 is a head for an illuminated pushbutton. This harmony XB4 illuminated 40mm mushroom green button head operates with a spring return/impulse mechanism. This illuminated 40mm mushroom shape push button head for integral LED is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. It is easily combined with harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to its illuminated head. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP66. It has standards like EN/IEC 60947-1, JIS C8201-5-1, EN/IEC 60947-5-5, EN/IEC 60947-5-1, CSA C22.2 No 14, UL 508, EN/IEC 60947-5-4, JIS C8201-1. It is certified by DNV, CSA, UL listed, BV, GL, LROS (Lloyds register of shipping).
- Chromium plated metal bezel material, standard head type, 0.87inch mounting diameter
- Round shape of signaling unit head, spring return type of operator
- CAD overall (width x height x depth) is 1.57inch x 1.57inch x 2.09inch
- Mechanical durability is 10000000 cycles, Class I IEC 60536 overvoltage category
- IP66 IEC 60529, IP67, IP69, IP69K (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection), IK05 EN 50102 (IK degree of protection)
- 18 months warranty, green mushroom Ø 40mm, unmarked (operator profile)
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
| For Use With | Schneider Harmony XB4 Series 22mm Illuminated Pushbutton Switches |
|---|---|
| Product Range | Harmony XB4 Series |
| IP / NEMA Rating | IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13 |
|---|---|
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
