Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW35
Newark Part No.17C8440
Product RangeHarmony Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.470 |
| 5+ | $16.160 |
| 10+ | $14.930 |
| 25+ | $13.530 |
| 50+ | $12.060 |
| 100+ | $11.480 |
| 250+ | $11.240 |
Price for:Each
Minimum: 1
Multiple: 1
$17.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW35
Newark Part No.17C8440
Product RangeHarmony Series
Technical Datasheet
IP / NEMA RatingIP66, IK03, NEMA 4X
Product RangeHarmony Series
SVHCTo Be Advised
Product Overview
The ZB4BW35 is a Ø22mm round Signalling Head for illuminated push-button. This head has chromium plated metal bezel and orange flush unmarked plain lens spring return operator. It is suitable for harmony XB4 switches.
- BA9s Bulb compatibility
- Class I Conforming to IEC 60536 protection
- IP66/IK05 Protection rating
- -25 to 70°C Operating ambient air temperature range
- 5000000 Cycles mechanical durability
Technical Specifications
For Use With
XB4 Series Momentary Illuminated Pushbutton Switches
Product Range
Harmony Series
IP / NEMA Rating
IP66, IK03, NEMA 4X
SVHC
To Be Advised
Alternatives for ZB4BW35
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate