Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW0B12Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.17C7114
Product RangeHarmony XB4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.090 |
| 5+ | $80.450 |
| 10+ | $78.810 |
| 25+ | $77.160 |
| 50+ | $75.520 |
| 100+ | $73.880 |
| 250+ | $72.240 |
Price for:Each
Minimum: 1
Multiple: 1
$82.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW0B12Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.17C7114
Product RangeHarmony XB4 Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max120V
For Use WithSchneider Harmony XB4 Series Actuators
Contact Voltage DC Max-
Product RangeHarmony XB4 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
Schneider Harmony XB4 Series Actuators
Product Range
Harmony XB4 Series
No. of Poles
1 Pole
Contact Voltage AC Max
120V
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
