Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW063Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.80C8276
Product RangeHarmony XB4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.140 |
| 5+ | $65.800 |
| 10+ | $64.450 |
| 25+ | $63.110 |
| 50+ | $61.770 |
| 100+ | $60.430 |
| 250+ | $59.080 |
Price for:Each
Minimum: 1
Multiple: 1
$67.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW063Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.80C8276
Product RangeHarmony XB4 Series
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles2 Pole
Contact Current Max1.2A
Contact Voltage AC Max600V
For Use WithSchneider Harmony XB4 Series Switches
Contact Voltage DC Max-
Product RangeHarmony XB4 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB4BW063 is a 2 NO Light Block with Zamak body/fixing collar for BA9s bulb. It has slow-break silver alloy (Ag/Ni) contacts and screw clamp terminals. This steady type light block is suitable for harmony XB4.
- Slotted screw head
- Class I conforming to IEC 60536 protection against electric shock
- 5000000 Cycles mechanical durability
Applications
Industrial, Commercial, Automotive
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
1.2A
For Use With
Schneider Harmony XB4 Series Switches
Product Range
Harmony XB4 Series
No. of Poles
2 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
