Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BV06Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.17C8430
Product RangeHarmony XB4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.410 |
| 5+ | $6.280 |
| 10+ | $6.150 |
| 25+ | $6.030 |
| 50+ | $5.900 |
| 100+ | $5.770 |
| 250+ | $5.640 |
Price for:Each
Minimum: 1
Multiple: 1
$6.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BV06Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.17C8430
Product RangeHarmony XB4 Series
Technical Datasheet
Indicator Lens ColourBlue
Lens ShapeRound
Mounting Hole Dia22mm
Accessory TypePilot Light Head
Product RangeHarmony XB4 Series
SVHCTo Be Advised
Product Overview
The ZB4BV06 is a 22mm blue Pilot Head with plain lens for BA9s bulb. The light with chromium plated metal bezel, round shape of signalling unit head, TH protective treatment, Class I conforming to IEC 60536.
- 7000000Pa resistance to high pressure washer
- 0.1m Distance
Technical Specifications
Indicator Lens Colour
Blue
Mounting Hole Dia
22mm
For Use With
Schneider Electric Harmony XB4 Series Pilot Lights
SVHC
To Be Advised
Lens Shape
Round
Accessory Type
Pilot Light Head
Product Range
Harmony XB4 Series
Alternatives for ZB4BV06
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
