Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BV053SCopy
Newark Part No.20K4940
Product RangeHarmony XB4 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.850 |
| 5+ | $9.490 |
| 10+ | $7.870 |
| 25+ | $7.050 |
| 50+ | $6.510 |
| 100+ | $6.080 |
| 250+ | $5.750 |
Price for:Each
Minimum: 1
Multiple: 1
$10.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BV053SCopy
Newark Part No.20K4940
Product RangeHarmony XB4 Series
Technical Datasheet
Product RangeHarmony XB4 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB4BV053S from Schneider Electric is a 22mm illuminated yellow colour pilot light.
- Grooved lens button type
- Chromed zinc metal bezel
- Round head
- NEMA 1/2/3/4/4X/13, IP66 rating
- UL E164353 recognized, CSA LR44087 listed
- CE marked
Applications
Signalling
Technical Specifications
Product Range
Harmony XB4 Series
SVHC
No SVHC (15-Jan-2018)
Alternatives for ZB4BV053S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
