
| Quantity | Price |
|---|---|
| 1+ | $7.640 |
| 5+ | $7.270 |
| 10+ | $6.800 |
| 25+ | $6.070 |
| 50+ | $5.100 |
| 100+ | $4.860 |
| 250+ | $4.760 |
Product Information
Product Overview
ZB4BV033S is a head for pilot light. This harmony XB4, grooved lens head for pilot light with integral LED is green. This head for integral LED pilot light is designed to last without maintenance for a bright indicator of process and machine operations. It is clearly distinguishable visually at a distance thanks to a clear color of lens, enabling complex machine statuses to be read at a glance. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP66. It has a metal bezel, which makes it ideal for applications requiring high-impact and vibration resistance. It has standards like EN/IEC 60947-1, EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-5-5, JIS C8201-5-1, UL 508, EN/IEC 60947-5-4, JIS C8201-1.
- Chromium plated metal bezel material, standard head type, 0.87inch mounting diameter
- Round shape of signaling unit head
- CAD overall (width x height x depth) is 1.14inch x 1.14inch x 1.18inch
- Class I IEC 60536 over voltage category
- IP66 IEC 60529, IP67, IP69, IP69K (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection), IK06 EN 50102 (IK degree of protection)
- 18 months warranty, green cap/operator or lens color
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
Green
22mm
Schneider Harmony XB4 Series Pilot Lights
To Be Advised
Round
Head
Harmony XB4 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
