Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BV013S
Newark Part No.72K1588
Product RangeHarmony Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.640 |
| 5+ | $7.270 |
| 10+ | $6.800 |
| 25+ | $6.070 |
| 50+ | $5.100 |
| 100+ | $4.860 |
| 250+ | $4.760 |
Price for:Each
Minimum: 1
Multiple: 1
$7.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BV013S
Newark Part No.72K1588
Product RangeHarmony Series
Technical Datasheet
Indicator Lens ColourWhite
Lens ShapeRound
Mounting Hole Dia22mm
Accessory TypeHead W/ Grooved Lens
For Use WithSchneider Harmony Pilot Lights
Product RangeHarmony Series
SVHCTo Be Advised
Product Overview
The ZB4BV013S from Schneider Electric is a 22mm illuminated white colour pilot light.
- Grooved lens button type
- Chromed zinc metal bezel
- Round head
- NEMA 1/2/3/4/4X/13, IP66 rating
- UL E164353 recognized, CSA LR44087 listed
- CE marked
Technical Specifications
Indicator Lens Colour
White
Mounting Hole Dia
22mm
For Use With
Schneider Harmony Pilot Lights
SVHC
To Be Advised
Lens Shape
Round
Accessory Type
Head W/ Grooved Lens
Product Range
Harmony Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
