Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BT2Copy
Newark Part No.17C8424
Product RangeHarmony XB4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.940 |
| 5+ | $35.090 |
| 10+ | $32.420 |
| 25+ | $29.390 |
| 50+ | $26.180 |
| 100+ | $24.940 |
| 250+ | $24.400 |
Price for:Each
Minimum: 1
Multiple: 1
$37.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BT2Copy
Newark Part No.17C8424
Product RangeHarmony XB4 Series
Technical Datasheet
For Use WithZB4, XB4 Pushbutton Switches
IP / NEMA Rating-
Product RangeHarmony XB4 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB4BT2 is a 22mm non-illuminated pushbutton black mushroom Round Head with chromium plated metal bezel and latching operator. This ZB4 series commercialized head features push-pull reset and is suitable for Harmony XB4 range switches.
- 300000 Cycles mechanical durability
- TH Protective treatment
- Class I conforming to IEC 60536 Protection against electric shock
- IP66 Conforming to IEC 60529 protection rating
- IK03 conforming to IEC 50102 Protection rating
- Green premium product
Applications
Automotive, Industrial, Commercial
Technical Specifications
For Use With
ZB4, XB4 Pushbutton Switches
Product Range
Harmony XB4 Series
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
