Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BS964Copy
Newark Part No.80C8242
Product RangeHarmony XB4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97.800 |
| 5+ | $91.870 |
| 10+ | $81.500 |
| 25+ | $74.580 |
| 50+ | $71.130 |
| 100+ | $67.670 |
Price for:Each
Minimum: 1
Multiple: 1
$97.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BS964Copy
Newark Part No.80C8242
Product RangeHarmony XB4 Series
Technical Datasheet
IP / NEMA RatingIP66, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
Product RangeHarmony XB4 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB4BS964 is a Ø22mm red round emergency switching off Pushbutton Head for harmony XB4 series switches. It has chromium plated metal bezel and a key release reset.
- Centre key withdrawal position
- Ronis 455 Type of keylock
- Green premium product
- 300000 Cycles mechanical durability
- -25 to 70°C Operating ambient air temperature range
Applications
Commercial, Industrial, Automotive
Technical Specifications
For Use With
Schneider Harmony XB4 Series 22mm Emergency Stop Non-illuminated Pushbutton
Product Range
Harmony XB4 Series
IP / NEMA Rating
IP66, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
