Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB4BS84430Copy |
| Newark Part No. | 81H0243 |
| Product Range | Harmony XB4 Series |
| Also Known As | 785901705413 |
| Your Part Number | |
| Technical Datasheet |
46 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $132.620 |
| 5+ | $116.040 |
| 10+ | $96.150 |
| 25+ | $86.200 |
| 50+ | $79.570 |
| 100+ | $74.270 |
| 250+ | $70.290 |
Price for:Each
Minimum: 1
Multiple: 1
$132.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB4BS84430Copy |
| Newark Part No. | 81H0243 |
| Product Range | Harmony XB4 Series |
| Also Known As | 785901705413 |
| Technical Datasheet | |
| For Use With | Harmony XB4 Series Emergency Stop Pushbutton Switches |
| IP / NEMA Rating | IP66, IP69K |
| Product Range | Harmony XB4 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The ZB4BS84430 is a 22mm emergency switching-off pushbutton red Round Mushroom Head with chromium plated metal bezel and mechanical latching operator. This ZB4 series trigger action commercialized head features turn to release reset. It is suitable for Harmony XB4 range switches and two-hand control station.
- 300000 Cycles mechanical durability
- TH Protective treatment
- Class I conforming to IEC 60536 Protection against electric shock
- IP66 Conforming to IEC 60529 protection rating
- IK03 conforming to IEC 50102 Protection rating
- Green premium product
Applications
Automotive, Industrial, Commercial
Technical Specifications
| For Use With | Harmony XB4 Series Emergency Stop Pushbutton Switches |
|---|---|
| Product Range | Harmony XB4 Series |
| IP / NEMA Rating | IP66, IP69K |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for ZB4BS84430
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
