New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Switch Components
                                                                                                  5. Switch Actuators
                                                                                                  Print Page

                                                                                                  ZB4BK1733

                                                                                                  Switch Actuator, Green, 3 Position, Schneider Harmony XB4 Series 22mm Illuminated Selector Switches

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  SCHNEIDER ELECTRIC ZB4BK1733
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSCHNEIDER ELECTRIC
                                                                                                  Manufacturer Part NoZB4BK1733
                                                                                                  Newark Part No.80C8207
                                                                                                  Product RangeHarmony XB4 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$46.330
                                                                                                  5+$43.180
                                                                                                  10+$39.590
                                                                                                  25+$37.110
                                                                                                  50+$32.610
                                                                                                  100+$31.270
                                                                                                  250+$30.590
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $46.33
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  ManufacturerSCHNEIDER ELECTRIC
                                                                                                  Manufacturer Part NoZB4BK1733
                                                                                                  Newark Part No.80C8207
                                                                                                  Product RangeHarmony XB4 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  For Use WithSchneider Harmony XB4 Series 22mm Illuminated Selector Switches
                                                                                                  IP / NEMA RatingIP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13
                                                                                                  Product RangeHarmony XB4 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  ZB4BK1733 is a head for an illuminated selector switch. This harmony XB4 illuminated green selector switch head for integral LED with standard handle has 3 positions and operates with spring return from left to center mechanism. This illuminated switch head for integral LED provides an ergonomic interface for controlling your machines. It is supplied with a standard handle and can easily be installed on compatible selector switch units. It provides clear help in setting your machines in various operating modes, even in darker control rooms, and with clear visual feedback. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP69K. It has standards like EN/IEC 60947-5-1, JIS C8201-5-1, CSA C22.2 No 14, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-1, UL 508, JIS C8201-1. It is certified by DNV, GL, UL listed, LROS (Lloyds register of shipping), CSA, BV.

                                                                                                  • Chromium plated metal bezel material, standard head type, 0.87inch mounting diameter
                                                                                                  • Round shape of signaling unit head, left to center spring return type of operator
                                                                                                  • CAD overall (width x height x depth) is 1.14inch x 1.14inch x 1.69inch
                                                                                                  • Mechanical durability is 500000 cycles, Class I IEC 60536 overvoltage category
                                                                                                  • IP66 IEC 60529, IP67, IP69, IP69K (IP degree of protection)
                                                                                                  • NEMA 13, NEMA 4X (NEMA degree of protection), IK06 IEC 50102 (IK degree of protection)
                                                                                                  • 18 months warranty, green standard handle (operator profile)
                                                                                                  • Ambient air temperature range from -40°C to 70°C

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  Schneider Harmony XB4 Series 22mm Illuminated Selector Switches

                                                                                                  Product Range

                                                                                                  Harmony XB4 Series

                                                                                                  IP / NEMA Rating

                                                                                                  IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.