Print Page
ZB4BK1233
Switch Actuator, Schneider Harmony XB4 Series Illuminated Selector Switches, Harmony XB4 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB4BK1233Copy |
| Newark Part No. | 17C8411 |
| Product Range | Harmony XB4 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.770 |
| 5+ | $31.610 |
| 10+ | $31.440 |
| 25+ | $31.280 |
| 50+ | $31.120 |
| 100+ | $30.960 |
| 250+ | $30.790 |
| 5000+ | $30.630 |
Price for:Each
Minimum: 1
Multiple: 1
$31.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB4BK1233Copy |
| Newark Part No. | 17C8411 |
| Product Range | Harmony XB4 Series |
| Technical Datasheet | |
| For Use With | Schneider Harmony XB4 Series Illuminated Selector Switches |
| IP / NEMA Rating | - |
| Product Range | Harmony XB4 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The ZB4BK1233 is a 22mm 2-way green illuminated Selector Switch Head, suitable for Schneider harmony XB4 series illuminated selector switches. Chromium plated metal bezel. It features round signaling unit head and stay put operator. 2-position 90° operator position.
- Green standard handle operator profile
- 5000000 Cycles mechanical durability
- TH Protective treatment
- IP69K Protection rating (conforming to IEC 60529)
- NEMA 4X and 13 NEMA protection rating
- IK06 Conforming to IEC 50102 protection rating
- 5gn (f = 2 to 500 Hz) Conforming to IEC 60068-2-6 vibration resistance
Applications
Industrial
Technical Specifications
| For Use With | Schneider Harmony XB4 Series Illuminated Selector Switches |
|---|---|
| Product Range | Harmony XB4 Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for ZB4BK1233
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
