
| Quantity | Price |
|---|---|
| 5+ | $21.560 |
| 10+ | $19.910 |
| 25+ | $18.060 |
| 50+ | $16.090 |
| 100+ | $15.320 |
| 250+ | $14.990 |
Product Information
Product Overview
ZB4BH053 is a head for an illuminated pushbutton. This harmony XB4 illuminated flush orange button head for integral LED operates with a latched push-push mechanism. This illuminated button head for integral LED provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to illuminated, clear color and by touch due to flush element, minimizing errors in machine control. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant thanks to its IP66. It has a metal bezel, that makes it ideal for applications requiring high-impact and vibration resistance. It has standards like JIS C8201-5-1, UL 508, EN/IEC 60947-5-5, EN/IEC 60947-5-1, EN/IEC 60947-1, EN/IEC 60947-5-4, CSA C22.2 No 14, JIS C8201-1. It is certified by CSA, BV, UL listed, LROS (Lloyds register of shipping), GL, DNV.
- Chromium plated metal bezel material, standard head type, 0.87inch mounting diameter
- Round shape of signaling unit head, push-push type of operator
- CAD overall (width x height x depth) is 1.14inch x 1.14inch x 1.18inch
- Mechanical durability is 500000 cycles, Class I IEC 60536 overvoltage category
- IP66 IEC 60529 IP67 IP69 IP69K (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection), IK06 IEC 50102 (IK degree of protection)
- 18 months warranty, orange flush, unmarked (operator profile)
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
Schneider 22mm Pushbutton Switches
Harmony XB4 Series
IP66, NEMA 1, NEMA 2, NEMA 3, NEMA 4, NEMA 4X, NEMA 13
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
