Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB4BG2Copy |
| Newark Part No. | 17C7076 |
| Product Range | Harmony XB4 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $106.090 |
| 5+ | $92.830 |
| 10+ | $76.920 |
| 25+ | $68.960 |
| 50+ | $63.660 |
| 100+ | $59.410 |
| 250+ | $56.230 |
Price for:Each
Minimum: 1
Multiple: 1
$106.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB4BG2Copy |
| Newark Part No. | 17C7076 |
| Product Range | Harmony XB4 Series |
| Technical Datasheet | |
| For Use With | Schneider XB4 Series Pushbutton Switches |
| IP / NEMA Rating | - |
| Product Range | Harmony XB4 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The ZB4BG2 is a 22mm black key switch Round Head with 2-position 90° operator position. This ZB4 series Ronis 455 type commercialized head comes with chromium plated metal bezel and left key withdrawal position. This switch head is suitable for Harmony XB4 range switches.
- 1000000 Cycles mechanical durability
- TH Protective treatment
- Class I conforming to IEC 60536 Protection against electric shock
- IP69K Conforming to IEC 60529 protection rating
- IK06 conforming to IEC 50102 Protection rating
Applications
Automotive, Industrial, Commercial
Technical Specifications
| For Use With | Schneider XB4 Series Pushbutton Switches |
|---|---|
| Product Range | Harmony XB4 Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for ZB4BG2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
