Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BC5
Newark Part No.17C8395
Product RangeHarmony XB4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.630 |
| 5+ | $25.550 |
| 10+ | $23.610 |
| 25+ | $21.400 |
| 50+ | $19.070 |
| 100+ | $18.160 |
| 250+ | $17.770 |
Price for:Each
Minimum: 1
Multiple: 1
$27.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BC5
Newark Part No.17C8395
Product RangeHarmony XB4 Series
Technical Datasheet
IP / NEMA RatingIP66, IP69K
Product RangeHarmony XB4 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB4BC5 is a non-illuminated Pushbutton Head with chromium-plated metal bezel and yellow mushroom Ø40mm unmarked spring return operator. This ZB4 series signaling unit round head is suitable for use with the Harmony XB4 range products. It meets EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508 and CSA C22.2 No 14 standards.
- 5000000 cycles Mechanical durability
- IP66 Protection rating
- IK03 Protection rating
- -25 to 70°C Ambient air temperature range for operation
Applications
Automotive, Industrial, Commercial
Technical Specifications
For Use With
Harmony XB4 Series Non-illuminated Pushbutton Switches
Product Range
Harmony XB4 Series
IP / NEMA Rating
IP66, IP69K
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
