Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB4BA7341Copy |
| Newark Part No. | 85R3833 |
| Product Range | Harmony XB4 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $50.730 |
| 5+ | $44.380 |
| 10+ | $36.780 |
| 25+ | $32.970 |
| 50+ | $30.440 |
| 100+ | $28.410 |
| 250+ | $26.880 |
| 5000+ | $25.870 |
Price for:Each
Minimum: 1
Multiple: 1
$50.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | ZB4BA7341Copy |
| Newark Part No. | 85R3833 |
| Product Range | Harmony XB4 Series |
| Technical Datasheet | |
| For Use With | XB4 Series Double-Headed Pushbutton Switches |
| IP / NEMA Rating | - |
| Product Range | Harmony XB4 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The ZB4BA7341 is a double-headed Pushbutton Head with chromium-plated metal bezel and 2 flush pushbuttons (green "I" and red "O") spring return operator. This ZB4 series signaling unit rectangular head is suitable for Harmony XB4 range products.
- IP69K and IP66 Protection rating
- IK03 Protection rating
- 1000000 cycles Mechanical durability
Applications
Automotive, Industrial, Commercial
Technical Specifications
| For Use With | XB4 Series Double-Headed Pushbutton Switches |
|---|---|
| Product Range | Harmony XB4 Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for ZB4BA7341
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
