Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4AEQ4035Copy
Newark Part No.97AK6703
Product RangeHarmony XB4 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $138.400 |
| 5+ | $121.100 |
| 10+ | $100.340 |
| 25+ | $89.960 |
Price for:Each
Minimum: 1
Multiple: 1
$138.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4AEQ4035Copy
Newark Part No.97AK6703
Product RangeHarmony XB4 Series
Technical Datasheet
Kit ContentsMushroom Head Emergency Stop Push Button, Contact Block & 12V LED Lamp
Product RangeHarmony XB4 Series
SVHCTo Be Advised
Product Overview
ZB4AEQ4035 is a kit for emergency stop push button. Compiles with IEC 60364-5-53, EN/IEC 60947-5-4, UL 508, CSA C22.2 No 14, EN/IEC 60947-5-1, EN/IEC 60947-5-5, EN/IEC 60947-1, JIS C8201-5-1, JIS C8201-1.
- Chromium plated metal bezel material, round shape of signaling unit head
- Mechanical latching type of operator, push-pull reset
- Red mushroom Ø 40mm operator profile
- 300000 cycles mechanical durability
- 1015.26psi (7000000Pa) 131°F (55°C) 0.1m resistance to high pressure washer
- IP66 IEC 60529 rating, NEMA 13, NEMA 4X degree of protection
- IK05 conforming to EN 50102 degree of protection
- 1.57inch CAD overall width, 1.85inch CAD overall height, 3.27inch CAD overall depth
- Ambient air temperature range from -25 to 70°C (for operation)
Contents
1 mushroom head emergency stop push-button, 1 contact block (NC), 1 LED lamp (12V).
Technical Specifications
Kit Contents
Mushroom Head Emergency Stop Push Button, Contact Block & 12V LED Lamp
SVHC
To Be Advised
Product Range
Harmony XB4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
