Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB2BE101Copy
Newark Part No.97F8348
Product RangeHarmony XAC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $20.080 |
| 20+ | $17.570 |
| 50+ | $14.560 |
| 100+ | $13.050 |
| 250+ | $12.050 |
Price for:Each
Minimum: 10
Multiple: 10
$200.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB2BE101Copy
Newark Part No.97F8348
Product RangeHarmony XAC Series
Technical Datasheet
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Max600V
For Use WithSquare D Type ZA2, ZB2 Pushbutton Switches
Contact Voltage DC Max600V
Product RangeHarmony XAC Series
SVHCTo Be Advised
Product Overview
The ZB2BE101 is a spring return single Contact Block for slow-break operation. It features 1NO contact configuration and 13 to 15N operating force. It suitable for use with Square D Type ZA2, ZB2 pushbutton switches.
- Front mounting
- 1000000-cycle mechanical durability
- Screw clamp terminals, connection capacity - 2 x 1.5mm² with cable end, 1 x 2.5mm² without cable end
- Compatibility with XACA, XAPS2, XB4 and XB5
- 6kV conforming to IEC 60947-1 rated impulse withstand voltage
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
SVHC
To Be Advised
Contact Current Max
10A
For Use With
Square D Type ZA2, ZB2 Pushbutton Switches
Product Range
Harmony XAC Series
Alternatives for ZB2BE101
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
