Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZA2BV03Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.96F3388
Product RangeHarmony XAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.210 |
| 10+ | $7.070 |
| 25+ | $6.920 |
| 50+ | $6.780 |
| 100+ | $6.630 |
| 250+ | $6.490 |
| 500+ | $6.340 |
Price for:Each
Minimum: 1
Multiple: 1
$7.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZA2BV03Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.96F3388
Product RangeHarmony XAC Series
Technical Datasheet
Lamp Base Type-
Mounting Hole Dia22mm
Current Rating-
Supply Voltage-
Lens ShapeRound
Product RangeHarmony XAC Series
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
-
Current Rating
-
Lens Shape
Round
SVHC
To Be Advised
Mounting Hole Dia
22mm
Supply Voltage
-
Product Range
Harmony XAC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
