Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XVTS1BWCopy |
| Newark Part No. | 18AN1875 |
| Product Range | Harmony XVTS Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,122.430 |
| 5+ | $982.130 |
| 10+ | $813.760 |
| 25+ | $729.580 |
| 50+ | $673.460 |
Price for:Each
Minimum: 1
Multiple: 1
$1,122.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XVTS1BWCopy |
| Newark Part No. | 18AN1875 |
| Product Range | Harmony XVTS Series |
| Technical Datasheet | |
| No. of Stacks / Tiers | 9 |
| Module Lens Colour | Multicolor |
| Supply Voltage VAC | 24V |
| Supply Voltage VDC | 24V |
| Visual Signal Type | Blinking, Flashing, Rotating, Steady |
| Tones | - |
| Lens Diameter | 70mm |
| IP / NEMA Rating | IP66, IP69K |
| Connection Type | Cable with 8 Pin M12 Connector |
| Sound Pressure Level (SPL) | - |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 50°C |
| Product Range | Harmony XVTS Series |
| SVHC | To Be Advised |
Technical Specifications
| No. of Stacks / Tiers | 9 |
|---|---|
| Supply Voltage VAC | 24V |
| Visual Signal Type | Blinking, Flashing, Rotating, Steady |
| Lens Diameter | 70mm |
| Connection Type | Cable with 8 Pin M12 Connector |
| Operating Temperature Min | -30°C |
| Product Range | Harmony XVTS Series |
| Module Lens Colour | Multicolor |
|---|---|
| Supply Voltage VDC | 24V |
| Tones | - |
| IP / NEMA Rating | IP66, IP69K |
| Sound Pressure Level (SPL) | - |
| Operating Temperature Max | 50°C |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
