Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVS14GMWCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82X2473
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $371.210 |
| 5+ | $337.840 |
| 10+ | $304.460 |
| 25+ | $304.430 |
| 50+ | $304.390 |
Price for:Each
Minimum: 1
Multiple: 1
$371.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVS14GMWCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82X2473
Technical Datasheet
Supply Voltage VAC120V
Supply Voltage VDC-
TonesMultiple
Sound Pressure Level (SPL)105dB
IP / NEMA RatingIP53
Product Range-
Resonant Frequency-
Current Consumption100mA
External Depth223mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage VAC
120V
Tones
Multiple
IP / NEMA Rating
IP53
Resonant Frequency
-
External Depth
223mm
Operating Temperature Max
50°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
105dB
Product Range
-
Current Consumption
100mA
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
