Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVS10BMWCopy
Newark Part No.82X2470
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $300.540 |
| 8+ | $262.970 |
| 10+ | $217.890 |
| 25+ | $195.350 |
| 50+ | $180.320 |
| 100+ | $168.300 |
Price for:Each
Minimum: 1
Multiple: 1
$300.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVS10BMWCopy
Newark Part No.82X2470
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
Tones2 Tone
Sound Pressure Level (SPL)106dB
IP / NEMA RatingIP53
Product Range-
Resonant Frequency-
Current Consumption300mA
External Depth153.2mm
Operating Temperature Min-30°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage VAC
24V
Tones
2 Tone
IP / NEMA Rating
IP53
Resonant Frequency
-
External Depth
153.2mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
106dB
Product Range
-
Current Consumption
300mA
Operating Temperature Min
-30°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
