Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVR13B05LCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.92T3055
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $301.880 |
| 5+ | $264.150 |
| 10+ | $218.870 |
| 25+ | $196.220 |
| 50+ | $181.130 |
Price for:Each
Minimum: 1
Multiple: 1
$301.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVR13B05LCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.92T3055
Technical Datasheet
Module Lens ColourOrange
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeRotating
Lens Diameter130mm
Product Range-
IP / NEMA RatingIP66, IP67
Power Rating3W
External Height179mm
Operating Temperature Min-30°C
Operating Temperature Max50°C
SVHCTo Be Advised
Product Overview
The XVR13B05L is a prewired rotating Mirror Beacon made with ABS body and PC globe.
- Orange high luminosity LED light source
- 125mA Current consumption
- 1.25mm² Clamping connection capacity
Applications
Automation & Process Control, Signalling
Technical Specifications
Module Lens Colour
Orange
Supply Voltage VDC
24V
Lens Diameter
130mm
IP / NEMA Rating
IP66, IP67
External Height
179mm
Operating Temperature Max
50°C
Supply Voltage VAC
24V
Visual Signal Type
Rotating
Product Range
-
Power Rating
3W
Operating Temperature Min
-30°C
SVHC
To Be Advised
Alternatives for XVR13B05L
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
