Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVR12B05S
Newark Part No.09P7711
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $246.310 |
| 5+ | $232.700 |
| 10+ | $221.810 |
| 25+ | $210.930 |
| 50+ | $190.520 |
Price for:Each
Minimum: 1
Multiple: 1
$246.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVR12B05S
Newark Part No.09P7711
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
Module Lens ColourOrange
Visual Signal TypeRotating
TonesBuzzer
IP / NEMA RatingIP23
Sound Pressure Level (SPL)90dB
Lens Diameter120mm
External Height150mm
Connection TypeScrew Terminal
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
Applications
Automation & Process Control
Technical Specifications
Supply Voltage VAC
24V
Module Lens Colour
Orange
Tones
Buzzer
Sound Pressure Level (SPL)
90dB
External Height
150mm
Operating Temperature Min
-10°C
Product Range
-
Supply Voltage VDC
24V
Visual Signal Type
Rotating
IP / NEMA Rating
IP23
Lens Diameter
120mm
Connection Type
Screw Terminal
Operating Temperature Max
50°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate