Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVR10B05
Newark Part No.09P7700
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $236.050 |
| 5+ | $223.010 |
| 10+ | $212.570 |
| 25+ | $202.140 |
| 50+ | $182.580 |
Price for:Each
Minimum: 1
Multiple: 1
$236.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVR10B05
Newark Part No.09P7700
Technical Datasheet
Module Lens ColourOrange
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeRotating
Lens Diameter106mm
Product Range-
IP / NEMA RatingIP23
Power Rating3W
External Height155mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCTo Be Advised
Product Overview
Applications
Automation & Process Control
Technical Specifications
Module Lens Colour
Orange
Supply Voltage VDC
24V
Lens Diameter
106mm
IP / NEMA Rating
IP23
External Height
155mm
Operating Temperature Max
50°C
Supply Voltage VAC
24V
Visual Signal Type
Rotating
Product Range
-
Power Rating
3W
Operating Temperature Min
-10°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate