Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVLA323
Newark Part No.80C7349
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.240 |
| 5+ | $44.030 |
| 10+ | $40.360 |
| 25+ | $37.840 |
| 50+ | $33.250 |
| 100+ | $31.880 |
| 250+ | $31.190 |
Price for:Each
Minimum: 1
Multiple: 1
$47.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVLA323
Newark Part No.80C7349
Technical Datasheet
LED ColorGreen
Operating Voltage12VDC
Mounting Hole Dia12mm
Forward Current If25mA
Luminous Intensity-
IP / NEMA RatingIP40
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
LED Color
Green
Mounting Hole Dia
12mm
Luminous Intensity
-
Product Range
-
Operating Voltage
12VDC
Forward Current If
25mA
IP / NEMA Rating
IP40
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate