Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVLA133
Newark Part No.16B4465
Product RangeHarmony XVL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.830 |
| 5+ | $28.510 |
| 10+ | $26.340 |
| 25+ | $23.880 |
| 50+ | $21.270 |
| 100+ | $20.260 |
| 250+ | $19.830 |
Price for:Each
Minimum: 1
Multiple: 1
$30.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVLA133
Newark Part No.16B4465
Product RangeHarmony XVL Series
Technical Datasheet
LED ColorGreen
Operating Voltage24VDC
Mounting Hole Dia8mm
Forward Current If18mA
Luminous Intensity-
IP / NEMA RatingIP40
Product RangeHarmony XVL Series
SVHCTo Be Advised
Technical Specifications
LED Color
Green
Mounting Hole Dia
8mm
Luminous Intensity
-
Product Range
Harmony XVL Series
Operating Voltage
24VDC
Forward Current If
18mA
IP / NEMA Rating
IP40
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
