Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $521.360 |
| 5+ | $492.550 |
| 10+ | $469.510 |
| 25+ | $446.470 |
| 50+ | $403.260 |
Price for:Each
Minimum: 1
Multiple: 1
$521.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBL8B8
Newark Part No.73J6447
Technical Datasheet
No. of Stacks / Tiers1
Module Lens ColourYellow
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeFlashing
Tones-
Lens Diameter70mm
IP / NEMA RatingIP65, IP66, NEMA 4X
Connection TypeScrew Terminal
Sound Pressure Level (SPL)-
Operating Temperature Min-25°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
1
Supply Voltage VAC
24V
Visual Signal Type
Flashing
Lens Diameter
70mm
Connection Type
Screw Terminal
Operating Temperature Min
-25°C
Product Range
-
Module Lens Colour
Yellow
Supply Voltage VDC
24V
Tones
-
IP / NEMA Rating
IP65, IP66, NEMA 4X
Sound Pressure Level (SPL)
-
Operating Temperature Max
50°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate