Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBL4B4Copy
Newark Part No.17C8293
Product RangeHarmony XVB Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $272.110 |
| 5+ | $266.670 |
| 10+ | $261.230 |
| 25+ | $255.780 |
| 50+ | $250.340 |
Price for:Each
Minimum: 1
Multiple: 1
$272.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBL4B4Copy
Newark Part No.17C8293
Product RangeHarmony XVB Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC24V
Supply Voltage VDC48V
Visual Signal TypeFlashing
Lens Diameter70mm
Product RangeHarmony XVB Series
IP / NEMA RatingIP65, IP66, NEMA 4X
Power Rating7W
External Height139mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
48V
Lens Diameter
70mm
IP / NEMA Rating
IP65, IP66, NEMA 4X
External Height
139mm
Operating Temperature Max
-
Supply Voltage VAC
24V
Visual Signal Type
Flashing
Product Range
Harmony XVB Series
Power Rating
7W
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for XVBL4B4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
