Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBC8G4
Newark Part No.16C7117
Product RangeXVB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $447.290 |
| 5+ | $422.580 |
| 10+ | $402.810 |
| 25+ | $383.040 |
| 50+ | $345.970 |
Price for:Each
Minimum: 1
Multiple: 1
$447.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBC8G4
Newark Part No.16C7117
Product RangeXVB Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC120V
Supply Voltage VDC-
Visual Signal TypeFlashing
Lens Diameter70mm
Product RangeXVB Series
IP / NEMA RatingIP65
Power Rating-
External Height295mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
-
Lens Diameter
70mm
IP / NEMA Rating
IP65
External Height
295mm
Operating Temperature Max
-
Supply Voltage VAC
120V
Visual Signal Type
Flashing
Product Range
XVB Series
Power Rating
-
Operating Temperature Min
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate