Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBC020
Newark Part No.96B1872
Product RangeHarmony XVB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.360 |
| 5+ | $19.250 |
| 10+ | $16.860 |
| 25+ | $15.110 |
| 50+ | $13.630 |
| 100+ | $12.990 |
| 250+ | $12.710 |
Price for:Each
Minimum: 1
Multiple: 1
$20.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBC020
Newark Part No.96B1872
Product RangeHarmony XVB Series
Technical Datasheet
Accessory TypeTube, 100mm
For Use WithSchneider 70mm Modular Tower Lights
Product RangeHarmony XVB Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Tube, 100mm
Product Range
Harmony XVB Series
For Use With
Schneider 70mm Modular Tower Lights
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate