Need more?
| Quantity | Price |
|---|---|
| 1+ | $256.670 |
Product Information
Product Overview
XPSUAK12AC is a harmony XPSU series Preventa safety relay designed for monitoring emergency stop, guard switch, magnetic switch, proximity safety switch, PNP, NPN sensors, RFID safety switch, safety light curtain or sensing mat/edges. This safety relay is powered with 24VAC/DC, and equipped with a spring removable terminal block. This universal safety module embeds pre-defined safety functions, or selectable safety functions via rotary selectors. This safety relay embeds 2 safety inputs, 3 ON/OFF configurable pulsed outputs, 2 NO + 1 NC safety outputs, and 1 solid state diagnostic output with complete status information. The maximum safety level achieved by this safety relay is PLe/Category 4 conforming to ISO 13849-1, SILC L 3 conforming to IEC 62061, and SIL 3 conforming to IEC 61508. This safety relay is suitable for applications such as food and beverage, hoisting, material handling, material working, packaging.
- NC pair, PNP pair, antivalent pair, OSSD pair (electrical circuit types)
- Power consumption is 2W at 24VDC
- 500 ohm maximum wire resistance
- 12V minimum output voltage for relay output
- 10mA minimum output current for relay output
- TÜV cULus certified, IP20 (terminals) conforming to EN/IEC 60529
- IP40 (housing) conforming to EN/IEC 60529, IP54 (mounting area) conforming to EN/IEC 60529
- Operating temperature range from -25°C to 55°C
- Dimension is 0.88'' x 4.7'' x 3.9'' (wxdxh)
- 3 on/off configurable pulsed output control outputs
Technical Specifications
24VAC/VDC
Harmony XPS Series
5A
-
-
To Be Advised
DPST-NO, SPST-NC
DIN Rail
Spring
-
IP20, IP40, IP54
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate