Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XPSMCWINCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 20K4685 |
| Product Range | XPS MC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $998.950 |
| 2+ | $874.080 |
Price for:Each
Minimum: 1
Multiple: 1
$998.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XPSMCWINCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 20K4685 |
| Product Range | XPS MC Series |
| Technical Datasheet | |
| No. of Inputs | - |
| No. of Outputs | - |
| Current Rating | - |
| Kit Contents | Software CD, User Manual |
| Supply Voltage Max | - |
| Product Range | XPS MC Series |
| SVHC | To Be Advised |
Technical Specifications
| No. of Inputs | - |
|---|---|
| Current Rating | - |
| Supply Voltage Max | - |
| SVHC | To Be Advised |
| No. of Outputs | - |
|---|---|
| Kit Contents | Software CD, User Manual |
| Product Range | XPS MC Series |
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
