Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XPEB110Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 67AH3418 |
| Product Range | Harmony XPE Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $158.850 |
| 5+ | $146.660 |
| 10+ | $139.900 |
| 25+ | $131.740 |
Price for:Each
Minimum: 1
Multiple: 1
$158.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XPEB110Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 67AH3418 |
| Product Range | Harmony XPE Series |
| Technical Datasheet | |
| Product Range | Harmony XPE Series |
| Contact Configuration | SPDT-1NO / 1 NC |
| Switch Operation | - |
| Contact Current Max | 3A |
| Contact Voltage AC Nom | 300V |
| External Height | 70mm |
| External Width | 160mm |
| External Depth | 280mm |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Product Range | Harmony XPE Series |
|---|---|
| Switch Operation | - |
| Contact Voltage AC Nom | 300V |
| External Width | 160mm |
| SVHC | No SVHC (07-Jul-2017) |
| Contact Configuration | SPDT-1NO / 1 NC |
|---|---|
| Contact Current Max | 3A |
| External Height | 70mm |
| External Depth | 280mm |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
