Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXENB1181
Newark Part No.16B3260
Product RangeHarmony XAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.520 |
| 5+ | $41.500 |
| 10+ | $38.040 |
| 25+ | $35.660 |
| 50+ | $31.340 |
| 100+ | $30.040 |
| 250+ | $29.390 |
Price for:Each
Minimum: 1
Multiple: 1
$44.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXENB1181
Newark Part No.16B3260
Product RangeHarmony XAC Series
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles2 Pole
Contact Current Max3A
Contact Voltage AC Max230V
For Use WithXACB & XACM Series Pendant Stations
Contact Voltage DC Max-
Product RangeHarmony XAC Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
3A
For Use With
XACB & XACM Series Pendant Stations
Product Range
Harmony XAC Series
No. of Poles
2 Pole
Contact Voltage AC Max
230V
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
