Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXDPC5555C4Copy
Newark Part No.16B3247
Product RangeHarmony XK Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $808.720 |
| 2+ | $707.630 |
| 5+ | $586.320 |
Price for:Each
Minimum: 1
Multiple: 1
$808.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXDPC5555C4Copy
Newark Part No.16B3247
Product RangeHarmony XK Series
Technical Datasheet
No. of Axes2
Contact Current AC Max-
Contact Voltage AC Max-
Contact Current DC Max-
Contact Voltage DC Max-
No. of Switch Positions2 Position
Switch TerminalsQuick Connect
Lever Travel-
Handle StyleLever
Rotation Electrical Angle-
Product RangeHarmony XK Series
SVHCTo Be Advised
Technical Specifications
No. of Axes
2
Contact Voltage AC Max
-
Contact Voltage DC Max
-
Switch Terminals
Quick Connect
Handle Style
Lever
Product Range
Harmony XK Series
Contact Current AC Max
-
Contact Current DC Max
-
No. of Switch Positions
2 Position
Lever Travel
-
Rotation Electrical Angle
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
