Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXD4PA1656241Copy
Newark Part No.34M0409
Product RangeXD4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $271.400 |
| 5+ | $256.400 |
| 10+ | $244.410 |
| 25+ | $232.410 |
| 50+ | $209.920 |
Price for:Each
Minimum: 1
Multiple: 1
$271.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXD4PA1656241Copy
Newark Part No.34M0409
Product RangeXD4 Series
Technical Datasheet
No. of Axes-
Track Resistance-
Supply Voltage Max-
No. of Switch Positions-
Contact Current AC Max-
Contact Voltage AC Max-
Rotation Electrical Angle-
Handle StyleRound
Product RangeXD4 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XD4PA1656241 is a XD4 Joystick Operator with 50mm shaft.
Applications
Commercial
Technical Specifications
No. of Axes
-
Supply Voltage Max
-
Contact Current AC Max
-
Rotation Electrical Angle
-
Product Range
XD4 Series
Track Resistance
-
No. of Switch Positions
-
Contact Voltage AC Max
-
Handle Style
Round
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
