Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XD2PA22Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 66AH7697 |
| Product Range | Harmony Series |
| Your Part Number | |
| Technical Datasheet |
77 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $160.930 |
| 5+ | $148.580 |
| 10+ | $141.740 |
| 25+ | $133.470 |
Price for:Each
Minimum: 1
Multiple: 1
$160.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XD2PA22Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 66AH7697 |
| Product Range | Harmony Series |
| Technical Datasheet | |
| No. of Axes | 2 |
| Track Resistance | - |
| Supply Voltage Max | - |
| No. of Switch Positions | 2 Position |
| Contact Current AC Max | 10A |
| Contact Voltage AC Max | 600VAC |
| Rotation Electrical Angle | - |
| Handle Style | Conical |
| Product Range | Harmony Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| No. of Axes | 2 |
|---|---|
| Supply Voltage Max | - |
| Contact Current AC Max | 10A |
| Rotation Electrical Angle | - |
| Product Range | Harmony Series |
| Track Resistance | - |
|---|---|
| No. of Switch Positions | 2 Position |
| Contact Voltage AC Max | 600VAC |
| Handle Style | Conical |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
