Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXD2GA8211Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AJ3652
Product RangeHarmony Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $204.240 |
| 5+ | $188.490 |
| 10+ | $179.770 |
| 25+ | $169.230 |
Price for:Each
Minimum: 1
Multiple: 1
$204.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXD2GA8211Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AJ3652
Product RangeHarmony Series
Technical Datasheet
No. of Axes-
Track Resistance-
Supply Voltage Max-
No. of Switch Positions2 Position
Contact Current AC Max3A
Contact Voltage AC Max240V
Rotation Electrical Angle-
Handle StyleStraight Tip
Product RangeHarmony Series
SVHCTo Be Advised
Technical Specifications
No. of Axes
-
Supply Voltage Max
-
Contact Current AC Max
3A
Rotation Electrical Angle
-
Product Range
Harmony Series
Track Resistance
-
No. of Switch Positions
2 Position
Contact Voltage AC Max
240V
Handle Style
Straight Tip
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
