Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7NT842
Newark Part No.96W0646
Product RangeHarmony XB7 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $43.600 |
| 25+ | $39.430 |
| 50+ | $35.270 |
| 100+ | $33.560 |
| 250+ | $32.820 |
Price for:Each
Minimum: 10
Multiple: 10
$436.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7NT842
Newark Part No.96W0646
Product RangeHarmony XB7 Series
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationPush-Pull
Switch TerminalsScrew Clamp
Contact Current Max750mA
Contact Voltage AC Nom240V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleRound
IP RatingIP20, IP65
Product RangeHarmony XB7 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
240V
Pushbutton Actuator Style
Round
Product Range
Harmony XB7 Series
Switch Operation
Push-Pull
Contact Current Max
750mA
Contact Voltage DC Nom
250V
IP Rating
IP20, IP65
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate