Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7NG33Copy
Newark Part No.96W0607
Product RangeHarmony XB7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $54.720 |
| 25+ | $51.300 |
| 50+ | $45.080 |
| 100+ | $43.220 |
| 250+ | $42.290 |
Price for:Each
Minimum: 10
Multiple: 10
$547.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7NG33Copy
Newark Part No.96W0607
Product RangeHarmony XB7 Series
Technical Datasheet
Switch Operation-
Contact ConfigurationDPST-NO
Product RangeHarmony XB7 Series
No. of Switch Positions3 Position
Switch TerminalsScrew Clamp
Contact Current Max600mA
Contact Voltage AC Nom240V
Contact Voltage DC Nom250V
Angle of Throw45°
SVHCNo SVHC (15-Jan-2018)
Product Overview
Harmony XB7 monolithic black key selector switch (key no.455) has 3 positions, operates with a stay-put mechanism with key withdrawal on the centre position and screw clamp terminals. This single-component key selector switch provides a versatile interface for controlling your machines. It is easily installed into standard 22mm diameter cut-outs and connected to your control circuits with simple screw-clamp connections. It provides a secure manner for authorized staff to switch between process or machine operating modes. It is IP65 impact resistant, dust resistant, water resistant and vibration resistant.
- 2 x NO contacts and double insulated plastic bezel
- Secure machine and system operation with a key, only available to authorized operators
- Wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product
Technical Specifications
Switch Operation
-
Product Range
Harmony XB7 Series
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
240V
Angle of Throw
45°
Contact Configuration
DPST-NO
No. of Switch Positions
3 Position
Contact Current Max
600mA
Contact Voltage DC Nom
250V
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
