Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7NA11Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96W0563
Product RangeHarmony XB7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $11.930 |
| 20+ | $11.550 |
| 50+ | $11.150 |
| 100+ | $10.780 |
| 250+ | $10.430 |
Price for:Each
Minimum: 10
Multiple: 10
$119.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7NA11Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96W0563
Product RangeHarmony XB7 Series
Technical Datasheet
Product RangeHarmony XB7 Series
Contact Voltage AC Nom240V
Panel Cutout Diameter22mm
Contact ConfigurationSPST-NO
Contact Voltage DC Nom250V
Contact Current Max600mA
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourWhite
Contact Current AC Max600mA
Contact Voltage VAC120V
Contact Current DC Max220mA
Contact Voltage VDC125V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew Clamp
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Harmony XB7 Series
Panel Cutout Diameter
22mm
Contact Voltage DC Nom
250V
Switch Operation
Momentary
Actuator / Cap Colour
White
Contact Voltage VAC
120V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Contact Voltage AC Nom
240V
Contact Configuration
SPST-NO
Contact Current Max
600mA
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
600mA
Contact Current DC Max
220mA
IP Rating
IP65
Switch Terminals
Screw Clamp
Panel Cutout (H x W)
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
