Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7EV63P
Newark Part No.34M0360
Product RangeHarmony XB7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $13.890 |
| 25+ | $12.590 |
| 50+ | $11.220 |
| 100+ | $10.690 |
| 250+ | $10.460 |
Price for:Each
Minimum: 10
Multiple: 10
$138.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB7EV63P
Newark Part No.34M0360
Product RangeHarmony XB7 Series
Technical Datasheet
LED ColorGreen
Operating Voltage250V
Mounting Hole Dia22mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP20, IP54, NEMA 12
Product RangeHarmony XB7 Series
SVHCTo Be Advised
Technical Specifications
LED Color
Green
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
Harmony XB7 Series
Operating Voltage
250V
Forward Current If
-
IP / NEMA Rating
IP20, IP54, NEMA 12
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
