Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6EAG232PCopy
Newark Part No.77Y6146
Product RangeHarmony XB6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $17.660 |
| 10+ | $16.310 |
Price for:Each
Minimum: 5
Multiple: 5
$88.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6EAG232PCopy
Newark Part No.77Y6146
Product RangeHarmony XB6 Series
Technical Datasheet
Switch OperationPush-Pull
Contact ConfigurationDPDT
Product RangeHarmony XB6 Series
No. of Switch Positions3 Position
Switch TerminalsQuick Connect, Solder
Contact Current Max1.5A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Angle of Throw-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switch Operation
Push-Pull
Product Range
Harmony XB6 Series
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
120V
Angle of Throw
-
Contact Configuration
DPDT
No. of Switch Positions
3 Position
Contact Current Max
1.5A
Contact Voltage DC Nom
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
