Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6DW3G5BCopy
Newark Part No.30Y0647
Product RangeHarmony XB6 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $42.870 |
| 5+ | $39.930 |
| 10+ | $36.980 |
| 25+ | $34.860 |
| 50+ | $34.690 |
| 100+ | $34.530 |
| 250+ | $34.360 |
Price for:Each
Minimum: 1
Multiple: 1
$42.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6DW3G5BCopy
Newark Part No.30Y0647
Product RangeHarmony XB6 Series
Technical Datasheet
Panel Cutout Diameter16mm
Product RangeHarmony XB6 Series
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary Spring Return
Pushbutton Actuator StyleRectangular Flush
Contact Current AC Max3A
Actuator / Cap ColourGreen
Contact Voltage VAC120V
Contact Current DC Max220mA
Contact Voltage VDC125V
IP RatingIP65
Switch TerminalsQuick Connect
Switch MountingPanel Mount
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Panel Cutout Diameter
16mm
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Rectangular Flush
Actuator / Cap Colour
Green
Contact Current DC Max
220mA
IP Rating
IP65
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Product Range
Harmony XB6 Series
Switch Operation
Momentary Spring Return
Contact Current AC Max
3A
Contact Voltage VAC
120V
Contact Voltage VDC
125V
Switch Terminals
Quick Connect
Illumination Color
Green
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
