Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6CA45B
Newark Part No.17C7009
Product RangeHarmony XB6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.130 |
| 5+ | $35.270 |
Price for:Each
Minimum: 1
Multiple: 1
$38.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6CA45B
Newark Part No.17C7009
Product RangeHarmony XB6 Series
Technical Datasheet
Product RangeHarmony XB6 Series
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleSquare
Actuator / Cap ColourRed
Contact Current Max3A
Contact Current AC Max3A
Contact Voltage AC Nom240V
Contact Voltage VAC120V
Contact Voltage DC Nom250V
Contact Current DC Max220mA
Contact Voltage VDC125V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The XB6 series Ø16mm Pushbutton with circular, square or rectangular heads. It features solder tab connections compatible with Faston connection for contact function or pins for printed circuit board connection. This compact harmony Ø16mm range is specifically designed for applications where the surface area is restricted. This range combines simplicity of setup and flexibility. The IP65 degree of protection enables it to be used in all types of applications.
- Pushbuttons with spring return
- 2/3-position Selector switches and key switches
- Mushroom head pushbuttons
- Emergency stops
Applications
Industrial, Automotive, Sensing & Instrumentation, Security, Medical
Technical Specifications
Product Range
Harmony XB6 Series
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Square
Contact Current Max
3A
Contact Voltage AC Nom
240V
Contact Voltage DC Nom
250V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (07-Jul-2017)
Panel Cutout Diameter
16mm
Switch Operation
Momentary
Actuator / Cap Colour
Red
Contact Current AC Max
3A
Contact Voltage VAC
120V
Contact Current DC Max
220mA
IP Rating
IP65
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate